TE Connectivity, 1734839 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact

RS Stock No.: 186-4801Brand: TE ConnectivityManufacturers Part No.: 1734839-6
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series Number

1734839

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

TE Connectivity, 1734839 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact

P.O.A.

Each (On a Reel of 2000) (ex VAT)

TE Connectivity, 1734839 0.5mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

6

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series Number

1734839

Number Of Rows

1

Termination Method

Solder

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Country of Origin

China