TE Connectivity Female Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 186-4787Brand: TE ConnectivityManufacturers Part No.: 1735801-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

1735447-x- 2041423-x Connectors

Minimum Wire Size mm²

0.02mm²

Minimum Wire Size (mm²)

0.02mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.05mm²

Maximum Wire Size (mm²)

0.05mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size (AWG)

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Series Number

1735801

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

TE Connectivity Female Crimp Terminal, 30AWG Min, 24AWG Max

P.O.A.

Each (On a Reel of 10000) (ex VAT)

TE Connectivity Female Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

For Use With

1735447-x- 2041423-x Connectors

Minimum Wire Size mm²

0.02mm²

Minimum Wire Size (mm²)

0.02mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.05mm²

Maximum Wire Size (mm²)

0.05mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Minimum Wire Size (AWG)

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Series Number

1735801

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Country of Origin

China