TE Connectivity, MULTILOCK 070 Female Connector Housing, 12 Way, 2 Row

RS Stock No.: 161-4045Brand: TE ConnectivityManufacturers Part No.: 174933-1
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Female

Series

MULTILOCK 070

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Length

32.7mm

Housing Material

PBT

Country of Origin

Korea, Republic Of

Product details

TE Connectivity 3.5 mm MULTILOCK 070 Series Automotive Connectors

MULTILOCK 070 series automotive connectors with a miniaturized design for use in automotive wire to wire and wire to board applications. These MULTILOCK 070 series have a compact design with high density 3.5 mm contact centres and are also durable and easy to handle. The housings of these MULTILOCK 070 automotive connectors protect the contacts against damage caused by rocking action (KOJIRI Action) that occurs at the mating and unmating stages. The MULTILOCK 070 plug and receptacle housings have a housing lance design enabling lanceless contacts to be used. The use of lanceless contacts avoids tangling and lance deformation is eliminated. The key feature of these MULTILOCK 070 connectors is the locking mechanism. The standard MULTILOCK 070 plug and receptacle housings feature an integral double lock mechanism on the wire side to ensure a secure contact retention. The MULTILOCK 070 Mk II plug housing has a locking mechanism consisting of a 2 piece double lock plate for secure contact retention and prevention of partial insertion.
The MULTILOCK 070 range of automotive connectors consists of plug and receptacle housings and PCB headers for use in wire to wire and wire to board applications. The plug housings require female crimp contacts, the receptacle housings require male tab contacts. Crimp contacts must be ordered separately.

Features and Benefits

Compact, durable design
High density 3.5 mm pitch
Housing lance design
Contacts protected against damage caused by 'KOJIRI' Action
Integral double locking system

Applications

The MULTILOCK 070 series of automotive connectors are designed for use in a range of automotive applications. These applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems.

TE Connectivity MULTILOCK Connectors and Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MULTILOCK 070 Female Connector Housing, 12 Way, 2 Row

P.O.A.

TE Connectivity, MULTILOCK 070 Female Connector Housing, 12 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Female

Series

MULTILOCK 070

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Length

32.7mm

Housing Material

PBT

Country of Origin

Korea, Republic Of

Product details

TE Connectivity 3.5 mm MULTILOCK 070 Series Automotive Connectors

MULTILOCK 070 series automotive connectors with a miniaturized design for use in automotive wire to wire and wire to board applications. These MULTILOCK 070 series have a compact design with high density 3.5 mm contact centres and are also durable and easy to handle. The housings of these MULTILOCK 070 automotive connectors protect the contacts against damage caused by rocking action (KOJIRI Action) that occurs at the mating and unmating stages. The MULTILOCK 070 plug and receptacle housings have a housing lance design enabling lanceless contacts to be used. The use of lanceless contacts avoids tangling and lance deformation is eliminated. The key feature of these MULTILOCK 070 connectors is the locking mechanism. The standard MULTILOCK 070 plug and receptacle housings feature an integral double lock mechanism on the wire side to ensure a secure contact retention. The MULTILOCK 070 Mk II plug housing has a locking mechanism consisting of a 2 piece double lock plate for secure contact retention and prevention of partial insertion.
The MULTILOCK 070 range of automotive connectors consists of plug and receptacle housings and PCB headers for use in wire to wire and wire to board applications. The plug housings require female crimp contacts, the receptacle housings require male tab contacts. Crimp contacts must be ordered separately.

Features and Benefits

Compact, durable design
High density 3.5 mm pitch
Housing lance design
Contacts protected against damage caused by 'KOJIRI' Action
Integral double locking system

Applications

The MULTILOCK 070 series of automotive connectors are designed for use in a range of automotive applications. These applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems.

TE Connectivity MULTILOCK Connectors and Contacts