TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 28AWG Min, 24AWG Max

RS Stock No.: 719-4610Brand: TE ConnectivityManufacturers Part No.: 175216-3
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Country of Origin

Japan

Product details

TE Connectivity DYNAMIC D-3000 Series Contacts

DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.

Features and Benefits

• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options

Applications

The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery

Tyco Dynamic 3000 Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 28AWG Min, 24AWG Max
Select packaging type

P.O.A.

TE Connectivity Dynamic 3000 Series Female Crimp Terminal, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gender

Female

For Use With

Dynamic 3000 Connector Housing

Series

Dynamic 3000

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Country of Origin

Japan

Product details

TE Connectivity DYNAMIC D-3000 Series Contacts

DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.

Features and Benefits

• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options

Applications

The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery

Tyco Dynamic 3000 Series

You may be interested in