TE Connectivity Amplimite 90 26 Way Cable Mount D-sub Connector Socket

RS Stock No.: 756-7115PBrand: TE ConnectivityManufacturers Part No.: 1757824-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Zinc Plated Steel

Length

39.52mm

Width

12.93mm

Depth

11.15mm

Dimensions

39.52 x 12.93 x 11.15mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

Amplimite 90

Contact Size

22

Series Number

M24308/2-287Z

Product details

AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308

AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite 90 26 Way Cable Mount D-sub Connector Socket
Select packaging type

P.O.A.

TE Connectivity Amplimite 90 26 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Zinc Plated Steel

Length

39.52mm

Width

12.93mm

Depth

11.15mm

Dimensions

39.52 x 12.93 x 11.15mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

Amplimite 90

Contact Size

22

Series Number

M24308/2-287Z

Product details

AMPLIMITE D-Sub connector, Series 90, Military Spec, MIL-C-24308

AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium plated steel shells (part numbers 2045xx-1) or zinc plated steel shells (part numbers 175782x-1) whilst stock number 718-3865 has a gold plated brass shell. All versions of these MIL Spec d-sub connectors have black PPS GST-40F inserts as per MIL-M-24519, 3.05mm mounting holes and retention clips. The size 22 contacts for these series 90 d-sub military Mil Spec cable connectors are not supplied and must be ordered separately, see stock number 718-4004 for crimp pin contacts and stock number 718-4001 for crimp socket contacts. The series 90 military spec d-sub cable connectors will mate with any other connector that has the same insert arrangement.

TE Connectivity AMPLIMITE D-Subminiature Connectors