TE Connectivity MULTILOCK 040 II Series Straight Through Hole Mount PCB Socket, 36-Contact, 2-Row, 2.5mm Pitch, Solder

RS Stock No.: 720-0954PBrand: TE ConnectivityManufacturers Part No.: 175977-2
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

36

Number Of Rows

2

Pitch

2.5mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

MULTILOCK 040 II

Contact Material

Brass

Product details

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:

• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system

Applications:

TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MULTILOCK 040 II Series Straight Through Hole Mount PCB Socket, 36-Contact, 2-Row, 2.5mm Pitch, Solder
Select packaging type

P.O.A.

TE Connectivity MULTILOCK 040 II Series Straight Through Hole Mount PCB Socket, 36-Contact, 2-Row, 2.5mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

36

Number Of Rows

2

Pitch

2.5mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

MULTILOCK 040 II

Contact Material

Brass

Product details

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:

• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system

Applications:

TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts