Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
3.81mm
Gender
Male
Mounting Type
Cable Mount
Series
Dynamic 3000
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
25.57mm
Width
17.78mm
Housing Material
Nylon
Product details
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Tyco Dynamic 3000 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
2
Pitch
3.81mm
Gender
Male
Mounting Type
Cable Mount
Series
Dynamic 3000
For Use With
Wire-to-Board Connector
Body Orientation
Straight
Length
25.57mm
Width
17.78mm
Housing Material
Nylon
Product details
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.