TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin, Socket Contact, Contact size 20 → 14AWG

Technical documents
Specifications
Brand
TE ConnectivityContact Type
Pin, Socket
Tool Type
Extraction Tool
Contact Size
20 → 14AWG
Series
MATE-N-LOK
Tip Width
2.74mm
Tip Length
15.8mm
Distrelec Product Id
18049207
Product details
TE Connectivity Universal Mate-N-Lok Extraction Tools
This TE Connectivity extraction tool is specifically designed to remove pin and socket contact from Universal MATE-N-LOK connectors. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.
Features
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
• Includes and extraction tip, interlock lever and handle
• The Extraction tip is designed to enter the contact cavity and is 2.74mm in width and 15.8mm in Length
• Weight: 54.4g
Also Consider...
A range of extraction tools for extracting Universal Mate-N-Lok from connector housings.
Stock number 115-1856 is for extracting both pin and socket contacts from Universal Mate-N-Lok from connector housings
Stock number 782-5263 is for extracting socket contacts from Universal Mate-N-Lok from connector housings
Stock number 782-5269 is for extracting pin contacts from Universal Mate-N-Lok from connector housings
TE Connectivity Universal MATE-N-LOK™ Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Type
Pin, Socket
Tool Type
Extraction Tool
Contact Size
20 → 14AWG
Series
MATE-N-LOK
Tip Width
2.74mm
Tip Length
15.8mm
Distrelec Product Id
18049207
Product details
TE Connectivity Universal Mate-N-Lok Extraction Tools
This TE Connectivity extraction tool is specifically designed to remove pin and socket contact from Universal MATE-N-LOK connectors. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.
Features
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
• Includes and extraction tip, interlock lever and handle
• The Extraction tip is designed to enter the contact cavity and is 2.74mm in width and 15.8mm in Length
• Weight: 54.4g
Also Consider...
A range of extraction tools for extracting Universal Mate-N-Lok from connector housings.
Stock number 115-1856 is for extracting both pin and socket contacts from Universal Mate-N-Lok from connector housings
Stock number 782-5263 is for extracting socket contacts from Universal Mate-N-Lok from connector housings
Stock number 782-5269 is for extracting pin contacts from Universal Mate-N-Lok from connector housings