TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

RS Stock No.: 164-7903Brand: TE ConnectivityManufacturers Part No.: 180924
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Connector Type

Tab

Body Material

Nylon

Length

31.8mm

Colour

Natural

Number Of Contacts

2

Tab Width

6.35mm

Series

FASTIN-FASTON .250

Country of Origin

Italy

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

P.O.A.

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

P.O.A.

TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connector Type

Tab

Body Material

Nylon

Length

31.8mm

Colour

Natural

Number Of Contacts

2

Tab Width

6.35mm

Series

FASTIN-FASTON .250

Country of Origin

Italy

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges