Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
TE Connectivity Test Line 18 Coaxial Cable Assemblies
Test Line 18 cable assemblies are designed for long life high performance test and production activities in RF and microwave applications.,Assemblies are available terminated with SMA and N straight plug connectors in popular configurations and lengths.
Features and Benefits
Triple shielded, flexible, low loss cable
Captive contact connectors with heavy duty strain relief
Reliable and repeatable test performance to 18GHz
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
N Type
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Maximum Operating Temperature
+125°C
Operating Temperature Range
-55 → +125 °C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
TE Connectivity Test Line 18 Coaxial Cable Assemblies
Test Line 18 cable assemblies are designed for long life high performance test and production activities in RF and microwave applications.,Assemblies are available terminated with SMA and N straight plug connectors in popular configurations and lengths.
Features and Benefits
Triple shielded, flexible, low loss cable
Captive contact connectors with heavy duty strain relief
Reliable and repeatable test performance to 18GHz