TE Connectivity 4 Way PCB DIP Switch SPST

RS Stock No.: 718-2165Brand: TE ConnectivityManufacturers Part No.: 1825006-7
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold Over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +100°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4 Way PCB DIP Switch SPST

P.O.A.

TE Connectivity 4 Way PCB DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Gold Over Nickel Plated Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-45°C

Operating Temperature Range

-45 → +100°C

You may be interested in