Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Material
Silver Plated Copper
Contact Resistance
10mΩ
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support