Red Tactile Switch, SPST 50 mA 9.4mm

RS Stock No.: 745-5817Brand: TE ConnectivityManufacturers Part No.: 1825910-3
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Latching

Actuator Length

9.4mm

Actuator Colour

Red

Actuator Type

Tactile

Contact Current Rating

50 mA

Operating Force

260 gf

Contact Material

Silver Over Nickel Plated Copper Alloy, Silver Plated Copper Alloy

Operating Temperature Range

-35 → +85°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red Tactile Switch, SPST 50 mA 9.4mm
Select packaging type

P.O.A.

Red Tactile Switch, SPST 50 mA 9.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Latching

Actuator Length

9.4mm

Actuator Colour

Red

Actuator Type

Tactile

Contact Current Rating

50 mA

Operating Force

260 gf

Contact Material

Silver Over Nickel Plated Copper Alloy, Silver Plated Copper Alloy

Operating Temperature Range

-35 → +85°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

You may be interested in