TE Connectivity Cable Clamp

RS Stock No.: 135-4484Brand: TE ConnectivityManufacturers Part No.: 182655-1
brand-logo

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.6mm

Width

28.6 mm

Dimensions [L x W x D]

35.6 x 28.6mm

Series

CPC

Dimensions [L x W (x D)]

35.6 x 28.6mm

Country of Origin

Italy

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Cable Clamp

P.O.A.

TE Connectivity Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

11.51mm

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.6mm

Width

28.6 mm

Dimensions [L x W x D]

35.6 x 28.6mm

Series

CPC

Dimensions [L x W (x D)]

35.6 x 28.6mm

Country of Origin

Italy

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in