TE Connectivity, CPC Cable Clamp

RS Stock No.: 411-438Brand: TE ConnectivityManufacturers Part No.: 182655-1Distrelec Article No.: 14450433
brand-logo

Technical documents

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.6mm

Width

28.6 mm

Series

CPC

Dimensions [L x W (x D)]

35.6 x 28.6mm

Series

CPC

Distrelec Product Id

14450433

Country of Origin

Italy

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, CPC Cable Clamp

P.O.A.

TE Connectivity, CPC Cable Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Affixing Method

Screw

Material

Thermoplastic

Colour

Black

Length

35.6mm

Width

28.6 mm

Series

CPC

Dimensions [L x W (x D)]

35.6 x 28.6mm

Series

CPC

Distrelec Product Id

14450433

Country of Origin

Italy

Product details

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.

TE Connectivity CPC Plastic Series 1, 2 and 3

You may be interested in