TE Connectivity AMP SUPERSEAL 1.5 Uninsulated Female Spade Connector, Receptacle, 1.5 x 0.8mm Tab Size, 0.75mm² to

RS Stock No.: 314-1340Brand: TE ConnectivityManufacturers Part No.: 183025-1Distrelec Article No.: 14402732
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Series

AMP Superseal 1.5

Minimum Wire Size mm²

0.75mm²

Gender

Female

Minimum Wire Size (mm²)

0.75mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

1.5 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size (AWG)

15AWG

Minimum Wire Size (AWG)

17AWG

Termination Method

Crimp

Contact Material

Phosphor Bronze

Contact Plating

Tin

Overall Length

16.5mm

Country of Origin

Italy

Product details

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts

From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP SUPERSEAL 1.5 Uninsulated Female Spade Connector, Receptacle, 1.5 x 0.8mm Tab Size, 0.75mm² to

P.O.A.

TE Connectivity AMP SUPERSEAL 1.5 Uninsulated Female Spade Connector, Receptacle, 1.5 x 0.8mm Tab Size, 0.75mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.
You may be interested in

Technical documents

Specifications

Type

Receptacle

Series

AMP Superseal 1.5

Minimum Wire Size mm²

0.75mm²

Gender

Female

Minimum Wire Size (mm²)

0.75mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

1.5 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size (AWG)

15AWG

Minimum Wire Size (AWG)

17AWG

Termination Method

Crimp

Contact Material

Phosphor Bronze

Contact Plating

Tin

Overall Length

16.5mm

Country of Origin

Italy

Product details

TE Connectivity SUPERSEAL Series 1.5 Tab and Receptacle Contacts

From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and can maintain an IP67 sealing if used in conjunction with appropriate wire seals (see stock number 314-1176.)

The crimp contacts in this range are constructed from tin plated brass for the tabs and tin plated phosphor bronze for the receptacles.

The range also includes appropriate tooling.

368-4500 (9-1579007-1) for the SUPER-SEAL 1.5; Tab and Receptacle Contacts
368-4516 (785084-1) for SUPER-SEAL 1.5 (secondary lock of TAB Connector)
• Extraction tool 1 removes the contact from its primary location, extraction tool 2 removes the contact from the secondary lock.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

You may be interested in