TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Plug, Female, CPC Series 1 Series

RS Stock No.: 669-3184Brand: TE ConnectivityManufacturers Part No.: 183075-1
brand-logo

Technical documents

Specifications

Number Of Contacts

24

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Housing Material

Thermoplastic

Product details

TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles

Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.

TE Connectivity CPC Plastic Series 1, 2 and 3

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Plug, Female, CPC Series 1 Series

P.O.A.

TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Plug, Female, CPC Series 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

24

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Housing Material

Thermoplastic

Product details

TE Connectivity Series 1 CPC Connectors, Standard Sex Receptacles

Series 1 standard sex CPC circular plastic connectors with threaded couplings and black thermoplastic housings with keying for accurate alignment and square flanges for panel mounting. The square flanges of these standard sex CPC connectors have 4 x mounting holes or threaded inserts (see stock number 719-9302).
Series 1 circular plastic connectors with stock numbers 718-2749, 718-2752 and 745-5729 are PCB through hole mount.
Series 1 circular plastic connectors with stock numbers 680-6860 and 709-9767 are VDE tested.

TE Connectivity CPC Plastic Series 1, 2 and 3