TE Connectivity Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+90°C
Distrelec Product Id
30222549
Country of Origin
China
Product details
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Contact Material
Brass
Maximum Operating Temperature
+90°C
Distrelec Product Id
30222549
Country of Origin
China
Product details
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.