Technical documents
Specifications
Brand
TE ConnectivityType
Connector
Form Factor
SFP
Gender
Female
Number of Ports
1
Number Of Contacts
20
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Country of Origin
China
Product details
TE Connectivity SFP (Small Form Factor Pluggable) SMT Connectors
SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support applications up to 4 Gbit/s and SFP+ connectors support applications up to 16 Gbit/s. These SFP PT connectors have a reliable 20 position interface with improved signal integrity with contact spacing on a 0.8 mm centreline. Each of these SFP connectors consists of a housing with right angle SMT contacts. The housings incorporate a card entry slot that accepts a 1.0 ±0.1 mm thick integrated circuit card. Alignment posts provide connector stability on the PCB and board standoffs allow easy PCB cleaning after soldering.
Part number 1367073-1 is an SFP connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76 μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76 μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38 μm gold plated contacts
Features and Benefits
SFP High-speed pluggable I/O interface
Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
Reliable 20 position interface for increased signal integrity
Card entry slot for 1.0 ±0.1 mm IC card
Alignment posts for PCB stability
Board standoffs for easy PCB cleaning
Product Application Information
These SFP high-speed pluggable I/O connectors are for use in applications that require a high-speed data rate. Applications include switches, routers, servers, hubs, storage, controllers and Network Interface Cards
SPF Cage
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Connector
Form Factor
SFP
Gender
Female
Number of Ports
1
Number Of Contacts
20
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Country of Origin
China
Product details
TE Connectivity SFP (Small Form Factor Pluggable) SMT Connectors
SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support applications up to 4 Gbit/s and SFP+ connectors support applications up to 16 Gbit/s. These SFP PT connectors have a reliable 20 position interface with improved signal integrity with contact spacing on a 0.8 mm centreline. Each of these SFP connectors consists of a housing with right angle SMT contacts. The housings incorporate a card entry slot that accepts a 1.0 ±0.1 mm thick integrated circuit card. Alignment posts provide connector stability on the PCB and board standoffs allow easy PCB cleaning after soldering.
Part number 1367073-1 is an SFP connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76 μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76 μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38 μm gold plated contacts
Features and Benefits
SFP High-speed pluggable I/O interface
Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
Reliable 20 position interface for increased signal integrity
Card entry slot for 1.0 ±0.1 mm IC card
Alignment posts for PCB stability
Board standoffs for easy PCB cleaning
Product Application Information
These SFP high-speed pluggable I/O connectors are for use in applications that require a high-speed data rate. Applications include switches, routers, servers, hubs, storage, controllers and Network Interface Cards