Technical documents
Specifications
Brand
TE ConnectivityGender
Female
USB Type
Micro AB
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Product details
TE Connectivity Micro USB Receptacle Connectors
A range of Micro USB SMT receptacles with a cost saving design that combines both high-speed data capabilities and a charging function in one connector. These USB 2.0 micro USB receptacle connectors are the smallest connector in USB family and offer high design freedom and flexibility. The robust, durable and reliability optimised design of these micro USB connectors enables them to provide a stable connection even after thousands of insertions.
Features & Benefits
• Cost savings achieved by integration of power and data transmission in one connector
• Small size for design flexibility
• Robust and durable design for stable connection
Product Application Information
These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders
TE Connectivity Micro-USB Connectors
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
USB Type
Micro AB
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1.0A
Voltage Rating
30.0 V
Contact Material
Copper Alloy
Minimum Operating Temperature
-30.0°C
Maximum Operating Temperature
+85°C
Product details
TE Connectivity Micro USB Receptacle Connectors
A range of Micro USB SMT receptacles with a cost saving design that combines both high-speed data capabilities and a charging function in one connector. These USB 2.0 micro USB receptacle connectors are the smallest connector in USB family and offer high design freedom and flexibility. The robust, durable and reliability optimised design of these micro USB connectors enables them to provide a stable connection even after thousands of insertions.
Features & Benefits
• Cost savings achieved by integration of power and data transmission in one connector
• Small size for design flexibility
• Robust and durable design for stable connection
Product Application Information
These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders