Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Terminal Block, 3.81mm Pitch, Cable Mount, Screw Down Termination

RS Stock No.: 710-9167Brand: TE ConnectivityManufacturers Part No.: 1986374-3
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Pitch

3.81mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

11A

Voltage Rating

300 V

Material

Nylon

Country of Origin

Italy

Product details

TE Connectivity 3.81mm Right Hand Terminal Block Plug Connectors

Right hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm right hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.

Approvals

UL 94-V0

TE Connectivity 3.81mm Two Part Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Terminal Block, 3.81mm Pitch, Cable Mount, Screw Down Termination
Select packaging type

P.O.A.

TE Connectivity PCB Terminal Block, 3.81mm Pitch, Cable Mount, Screw Down Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pitch

3.81mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

11A

Voltage Rating

300 V

Material

Nylon

Country of Origin

Italy

Product details

TE Connectivity 3.81mm Right Hand Terminal Block Plug Connectors

Right hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm right hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.

Approvals

UL 94-V0

TE Connectivity 3.81mm Two Part Terminal Blocks

You may be interested in