TE Connectivity 1MM-HU Series Vertical Board Mount PCB Header, 20 Contact(s), 1mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 278-8568Brand: TE ConnectivityManufacturers Part No.: 1MM-HU-D10-VS-00-H-TRP
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

1MM-HU

Pitch

1mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Board Mount

Termination Method

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1A

Tail Pin Length

0.3mm

Mating Pin Length

2.1mm

Gender

Male

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 900) (ex VAT)

TE Connectivity 1MM-HU Series Vertical Board Mount PCB Header, 20 Contact(s), 1mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (On a Reel of 900) (ex VAT)

TE Connectivity 1MM-HU Series Vertical Board Mount PCB Header, 20 Contact(s), 1mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

1MM-HU

Pitch

1mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Board Mount

Termination Method

Surface Mount

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1A

Tail Pin Length

0.3mm

Mating Pin Length

2.1mm

Gender

Male

Country of Origin

United States