Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Current Rating
10A
Gender
Female
Series
HD
Type
Rectangular
Mounting Type
Cable Mount
Voltage Rating
42 V
Number Of Rows
3
Body Orientation
Straight
Termination Method
Crimp
Product details
Inserts
P.O.A.
TE Connectivity Rectangular, 8 Way, 10A, Female, HD, Cable Mount, 42 V
1
P.O.A.
TE Connectivity Rectangular, 8 Way, 10A, Female, HD, Cable Mount, 42 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Current Rating
10A
Gender
Female
Series
HD
Type
Rectangular
Mounting Type
Cable Mount
Voltage Rating
42 V
Number Of Rows
3
Body Orientation
Straight
Termination Method
Crimp
Product details