Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
Plug In
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Series
Schrack
Height
15.7mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Life
>5000000 (Mechanical) Operations
Depth
12.7mm
Contact Material
Silver Alloy
Standards Met
cCSAus 1142018, IEC 60335-1, UL E214025, VDE Cert. No. 40007571
Application
Domestic Appliances, Heating Control, Lighting Controls
Dimensions
29 x 12.7 x 15.7mm
Country of Origin
Austria
Product details
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
Plug In
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Series
Schrack
Height
15.7mm
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kVrms
Life
>5000000 (Mechanical) Operations
Depth
12.7mm
Contact Material
Silver Alloy
Standards Met
cCSAus 1142018, IEC 60335-1, UL E214025, VDE Cert. No. 40007571
Application
Domestic Appliances, Heating Control, Lighting Controls
Dimensions
29 x 12.7 x 15.7mm
Country of Origin
Austria
Product details
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C