TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 718-1727Brand: TE ConnectivityManufacturers Part No.: 2-1415899-2Distrelec Article No.: 30119696
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Coil Power

400mW

Height

15.7mm

Life

10000000 (Mechanical) cycles, 30000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RZ

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV rms

Depth

12.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Product details

TE Connectivity RZ Series PCB Power Relays

RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Coil Power

400mW

Height

15.7mm

Life

10000000 (Mechanical) cycles, 30000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RZ

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV rms

Depth

12.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Product details

TE Connectivity RZ Series PCB Power Relays

RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL