TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2

RS Stock No.: 183-9264Brand: TE ConnectivityManufacturers Part No.: 2-1437285-2
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Number Of Contacts

26

Type

Plug Housing

Gender

Male

Number Of Rows

4

Current Rating

15A

Colour

Black

Height

34.5mm

Width

32.1mm

Housing Material

Glass Filled PBT

Depth

32.1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2

P.O.A.

TE Connectivity Automotive Connector Plug Black 26 Way 2-1437285-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

26

Type

Plug Housing

Gender

Male

Number Of Rows

4

Current Rating

15A

Colour

Black

Height

34.5mm

Width

32.1mm

Housing Material

Glass Filled PBT

Depth

32.1mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China