TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 680-1528Brand: TE ConnectivityManufacturers Part No.: 2-1437539-9
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

20.32mm

Width

4.57mm

Depth

10.16mm

Dimensions

20.32 x 4.57 x 10.16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Beryllium Copper

Country of Origin

Switzerland

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

20.32mm

Width

4.57mm

Depth

10.16mm

Dimensions

20.32 x 4.57 x 10.16mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Beryllium Copper

Country of Origin

Switzerland