Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
24V dc
Length
29.2mm
Coil Resistance
1100Ω
Coil Power
540mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kVrms
Depth
12.8mm
Height
20.6mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
CQC, CSA, UL
Minimum Operating Temperature
-30°C
Series
OZ
Maximum Switching Power DC
380 W
Maximum Switching Power AC
3.84 kVA
Application
Home Appliances, Office Machines
Product details
TE Connectivity OZ Series Power PCB Relays
OZ series PCB mount power relays with a 16A current rating, flux proof sealing and class 105 (A) insulation. These OZ series PCB power relays have a 1 form A (NO) contact configuration, AgSnO contacts and a sensitive 540mW coil rating. Typical applications for these OZ PCB power relays include home appliances and office machines
Flux proof sealing
16 A current rating
Class 105 (A) insulation.
Meet 5000V dielectric voltage between coil and contacts
Meet 10000V surge voltage between coil and contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V
Maximum Switching Voltage DC
24V dc
Length
29.2mm
Coil Resistance
1100Ω
Coil Power
540mW
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kVrms
Depth
12.8mm
Height
20.6mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
CQC, CSA, UL
Minimum Operating Temperature
-30°C
Series
OZ
Maximum Switching Power DC
380 W
Maximum Switching Power AC
3.84 kVA
Application
Home Appliances, Office Machines
Product details
TE Connectivity OZ Series Power PCB Relays
OZ series PCB mount power relays with a 16A current rating, flux proof sealing and class 105 (A) insulation. These OZ series PCB power relays have a 1 form A (NO) contact configuration, AgSnO contacts and a sensitive 540mW coil rating. Typical applications for these OZ PCB power relays include home appliances and office machines
Flux proof sealing
16 A current rating
Class 105 (A) insulation.
Meet 5000V dielectric voltage between coil and contacts
Meet 10000V surge voltage between coil and contacts