TE Connectivity PCB Mount RF Relay, 5V dc Coil, DPDT

RS Stock No.: 181-194Brand: TE ConnectivityManufacturers Part No.: 2-1462040-5
brand-logo
View all in HF & RF Relays

Technical documents

Specifications

Coil Resistance

178 Ω

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount RF Relay, 5V dc Coil, DPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount RF Relay, 5V dc Coil, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Resistance

178 Ω

Relay Type

RF Relay

Contact Resistance

50 mΩ

Insertion Loss

0.03 And 0.33 dB

Isolation

18.8 And 37 dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Mounting Type

PCB Mount

Country of Origin

Czech Republic