TE Connectivity, Economy 800 2.54mm Pitch Vertical 18 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 542-3565Brand: TE ConnectivityManufacturers Part No.: 2-1571552-5
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Number Of Contacts

18

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

22.86mm

Width

4.57mm

Depth

10.16mm

Dimensions

22.86 x 4.57 x 10.16mm

Housing Material

PCT

Contact Material

Beryllium Copper

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Economy 800 2.54mm Pitch Vertical 18 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

P.O.A.

TE Connectivity, Economy 800 2.54mm Pitch Vertical 18 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

18

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

22.86mm

Width

4.57mm

Depth

10.16mm

Dimensions

22.86 x 4.57 x 10.16mm

Housing Material

PCT

Contact Material

Beryllium Copper

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Product details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance