TE Connectivity EV200 Contactor, 9 → 36 V dc Coil, 1-Pole, 500 A, 1NO
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
9 → 36 V dc
Number of Poles
1
Contact Current Rating
500 A
Series
EV200
Function
Installation Contactor
Normal State Configuration
1NO
Auxiliary Contact Configuration
1NC
Number Of Auxiliary Contacts
1
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 20) (ex VAT)
TE Connectivity EV200 Contactor, 9 → 36 V dc Coil, 1-Pole, 500 A, 1NO
20
P.O.A.
Each (In a Box of 20) (ex VAT)
TE Connectivity EV200 Contactor, 9 → 36 V dc Coil, 1-Pole, 500 A, 1NO
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
9 → 36 V dc
Number of Poles
1
Contact Current Rating
500 A
Series
EV200
Function
Installation Contactor
Normal State Configuration
1NO
Auxiliary Contact Configuration
1NC
Number Of Auxiliary Contacts
1
Country of Origin
United States