TE Connectivity K1K Contactor, 32 V dc Coil, 1-Pole, 1 kA

RS Stock No.: 236-4567Brand: TE ConnectivityManufacturers Part No.: 2-1618409-1Distrelec Article No.: 30222455
View all in Contactors

Technical documents

Specifications

Coil Voltage

32 V dc

Number of Poles

1

Contact Current Rating

1 kA

Series

K1K

Function

Installation Contactor

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

TE Connectivity K1K Contactor, 32 V dc Coil, 1-Pole, 1 kA

P.O.A.

TE Connectivity K1K Contactor, 32 V dc Coil, 1-Pole, 1 kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

32 V dc

Number of Poles

1

Contact Current Rating

1 kA

Series

K1K

Function

Installation Contactor

Country of Origin

Mexico