Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 680-1553Brand: TE ConnectivityManufacturers Part No.: 2-1658526-9
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors

These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Features and Benefits

IDC contacts for fast and economical mass terminations
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief

Applications

These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

P.O.A.

TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

125.0°C

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors

These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Features and Benefits

IDC contacts for fast and economical mass terminations
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief

Applications

These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications