TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 50A Switching Current, SPDT

RS Stock No.: 909-7961Brand: TE ConnectivityManufacturers Part No.: 2-1904025-3
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Coil Voltage

24V dc

Coil Power

2.3W

Coil Resistance

255Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

50A

Mounting Type

Plug In

Terminal Type

Plug In

Standards Met

IEC

Length

28.5mm

Life

1000000 (Mechanical) Operations, 250000 (Electrical) Operations

Height

42mm

Depth

28.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

B

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Product details

TE Connectivity Automotive Relay B

The Power Relay B family from TE Connectivity are plug-in mini ISO automotive relays. They come in various contact arrangements and have a pin assignment similar to ISO 7588 part 1 and plug in quick connect (QC) terminals.

Product Applications
Typical applications for these plug in mini-ISO relays include rear window demister, battery disconnection and power distribution.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 50A Switching Current, SPDT

P.O.A.

TE Connectivity Plug In Automotive Relay, 24V dc Coil Voltage, 50A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Coil Power

2.3W

Coil Resistance

255Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

50A

Mounting Type

Plug In

Terminal Type

Plug In

Standards Met

IEC

Length

28.5mm

Life

1000000 (Mechanical) Operations, 250000 (Electrical) Operations

Height

42mm

Depth

28.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

B

Maximum Operating Temperature

+125°C

Isolation Coil To Contact

500V rms

Product details

TE Connectivity Automotive Relay B

The Power Relay B family from TE Connectivity are plug-in mini ISO automotive relays. They come in various contact arrangements and have a pin assignment similar to ISO 7588 part 1 and plug in quick connect (QC) terminals.

Product Applications
Typical applications for these plug in mini-ISO relays include rear window demister, battery disconnection and power distribution.