Technical documents
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
204
Pitch
0.6mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
DDR3
Latching
Yes
Row Spacing
8.2mm
Voltage Rating
1.5 V
Country of Origin
China
Product details
TE Connectivity DDR3 SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.
Features and Benefits
• High speed DDR3 data rate
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB
Applications
These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications
Memory Card Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
204
Pitch
0.6mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
DDR3
Latching
Yes
Row Spacing
8.2mm
Voltage Rating
1.5 V
Country of Origin
China
Product details
TE Connectivity DDR3 SO DIMM Memory Sockets
Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a high-speed DDR3 data rate. These SO DIMM memory sockets feature mechanical voltage keying in standard or reverse format). The contact design of these SO DIMM DDR3 memory sockets protects against module stubbing. Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB.
Features and Benefits
• High speed DDR3 data rate
• Standard and reverse keying
• Latches for secure connection to memory module
• Mechanical voltage keying
• Anti-stubbing contact design
• Cam-In module loading
• Solder pegs for secure connection to PCB
Applications
These DDR3 SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of high-speed data applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications