Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Voltage Rating
250 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Voltage Rating
250 V ac
Housing Material
PET
Contact Material
Phosphor Bronze