Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A

RS Stock No.: 185-9828Brand: TE ConnectivityManufacturers Part No.: 2-216093-0
brand-logo
View all in DIL Headers

Technical documents

Specifications

Number Of Contacts

20

Contact Material

Phosphor Bronze

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Thermoplastic Polyester

Current Rating

1A

Voltage Rating

250 V ac

Pin Type

Standard

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Length

30.48mm

Width

6.7mm

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A

P.O.A.

TE Connectivity 2.54mm Pitch 20 Way,Through Hole Mount IC Dip Header, Tin, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

20

Contact Material

Phosphor Bronze

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Thermoplastic Polyester

Current Rating

1A

Voltage Rating

250 V ac

Pin Type

Standard

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Length

30.48mm

Width

6.7mm