Technical documents
Specifications
Brand
TE ConnectivityMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Random
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
SCR
Series
SSR3
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
TE Connectivity SSR3 Series Solid State Relay 3 Phase, 50 A Load, Panel Mount, 480 V ac Load
1
P.O.A.
TE Connectivity SSR3 Series Solid State Relay 3 Phase, 50 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMaximum Load Current
50 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Random
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
SCR
Series
SSR3
Country of Origin
India