Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
16 → 14 AWG
Overall Length
27.05mm
Insulation
Insulated
Colour
Blue
Insulation Material
Vinyl
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
TE Connectivity Plasti-Grip Terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySplice Type
Butt
Wire Size
16 → 14 AWG
Overall Length
27.05mm
Insulation
Insulated
Colour
Blue
Insulation Material
Vinyl
Series
PLASTI-GRIP
Contact Material
Copper
Contact Plating
Tin
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals
PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.