TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.: 681-1819Brand: TE ConnectivityManufacturers Part No.: 2-382811-1
brand-logo
View all in Jumpers & Shunts

Technical documents

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.35mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Product details

TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts

AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Select packaging type

P.O.A.

TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 450P.O.A.
500 - 1200P.O.A.
1250 - 2450P.O.A.
2500 - 4950P.O.A.
5000+P.O.A.

Technical documents

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.35mm

Series

AMPMODU

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Product details

TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts

AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.