Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Fast .110
Minimum Wire Size mm²
0.3mm²
Gender
Female
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Tab Size
2.79 x 0.51mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
22AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.735in
Country of Origin
United States
Product details
TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Series
Ultra-Fast .110
Minimum Wire Size mm²
0.3mm²
Gender
Female
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.8mm²
Maximum Wire Size (mm²)
0.8mm²
Tab Size
2.79 x 0.51mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
22AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.735in
Country of Origin
United States
Product details
TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.