TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.3mm² to

RS Stock No.: 170-9410Brand: TE ConnectivityManufacturers Part No.: 2-520273-2
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Series

Ultra-Fast .110

Minimum Wire Size mm²

0.3mm²

Gender

Female

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Size

2.79 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.735in

Country of Origin

United States

Product details

TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.3mm² to

P.O.A.

TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.3mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Receptacle

Series

Ultra-Fast .110

Minimum Wire Size mm²

0.3mm²

Gender

Female

Minimum Wire Size (mm²)

0.3mm²

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size (mm²)

0.8mm²

Tab Size

2.79 x 0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.735in

Country of Origin

United States

Product details

TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals