Technical documents
Specifications
Brand
TE ConnectivityType
Flag Terminal
Gender
Female
Series
Ultra-Fast .187
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.9mm²
Maximum Wire Size (mm²)
0.9mm²
Tab Size
4.75 x 0.51mm
Tab Width
4.75mm
Tab Thickness
0.51mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
16.14mm
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityType
Flag Terminal
Gender
Female
Series
Ultra-Fast .187
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Maximum Wire Size mm²
0.9mm²
Maximum Wire Size (mm²)
0.9mm²
Tab Size
4.75 x 0.51mm
Tab Width
4.75mm
Tab Thickness
0.51mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Minimum Wire Size (AWG)
22AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Overall Length
16.14mm
Country of Origin
United States
Product details
TE Connectivity FASTON 187 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated flag style receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 187 series Ultra-Fast flag style receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON flag receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG stranded wire, the wire size and tab size designation are indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast flag receptacle crimp terminals along with a two-stage roll configuration and a cantilever mounted dimple on the flag receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2