Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Minimum Wire Size mm²
0.205mm²
Minimum Wire Size (mm²)
0.205mm²
Maximum Wire Size mm²
0.258mm²
Maximum Wire Size (mm²)
0.258mm²
Wire Size
24 → 23 AWG
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Length
3.5mm
Maximum Wire Size AWG
23AWG
Maximum Wire Size (AWG)
23AWG
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5A
Termination Method
Solder
Housing Material
Copper
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Minimum Wire Size mm²
0.205mm²
Minimum Wire Size (mm²)
0.205mm²
Maximum Wire Size mm²
0.258mm²
Maximum Wire Size (mm²)
0.258mm²
Wire Size
24 → 23 AWG
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Length
3.5mm
Maximum Wire Size AWG
23AWG
Maximum Wire Size (AWG)
23AWG
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5A
Termination Method
Solder
Housing Material
Copper