TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG

RS Stock No.: 528-3991Brand: TE ConnectivityManufacturers Part No.: 2-66740-1
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Female

Contact Size

16

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

Contact Type

Signal

Length

32.18mm

Contact Plating

Tin over Nickel

Contact Material

Copper

Mounting Type

Cable Mount

Product details

Type XII crimp contacts for CPC

Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG

P.O.A.

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Contact Size

16

Wire Size

16 → 12 AWG

Termination Method

Crimp

Series

Type XII

Contact Type

Signal

Length

32.18mm

Contact Plating

Tin over Nickel

Contact Material

Copper

Mounting Type

Cable Mount

Product details

Type XII crimp contacts for CPC

Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.