TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max

RS Stock No.: 135-8526Brand: TE ConnectivityManufacturers Part No.: 2-87523-3
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU Mod IV

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.6mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Bronze, Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

TE Connectivity AMPMODU Mod IV Contacts

A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range

Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max

P.O.A.

TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU Mod IV

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.6mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Bronze, Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Product details

TE Connectivity AMPMODU Mod IV Contacts

A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range