TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way 2-963207-1

RS Stock No.: 718-6805PBrand: TE ConnectivityManufacturers Part No.: 2-963207-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Series

Junior Power Timer

Height

19mm

Width

36.7mm

Depth

37.75mm

Product details

TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism

Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

TE Connectivity Junior Power Timer Automotive Connectors

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way 2-963207-1
Select packaging type

P.O.A.

TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way 2-963207-1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

4

Gender

Female

Number Of Rows

1

Series

Junior Power Timer

Height

19mm

Width

36.7mm

Depth

37.75mm

Product details

TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism

Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

TE Connectivity Junior Power Timer Automotive Connectors