TE Connectivity 20-0582 Biometric Sensor, 3-Pin

RS Stock No.: 187-9055Brand: TE ConnectivityManufacturers Part No.: 20-0582
brand-logo
View all in Biometric Sensor ICs

Technical documents

Specifications

Sensor Technology

Optical

Series

ELM-4000

Mounting Type

Through Hole

Pin Count

3

Maximum Operating Supply Voltage

1.4 V

Dimensions

0.17 x 0.07 x 0.2in

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

TE Connectivity 20-0582 Biometric Sensor, 3-Pin

P.O.A.

Each (In a Bag of 100) (ex VAT)

TE Connectivity 20-0582 Biometric Sensor, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Optical

Series

ELM-4000

Mounting Type

Through Hole

Pin Count

3

Maximum Operating Supply Voltage

1.4 V

Dimensions

0.17 x 0.07 x 0.2in

Country of Origin

China