Technical documents
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
5000kPa
Sensor Type
Absolute Pressure Sensors
Mounting Type
Surface Mount
Package Type
4-SMD
Pin Count
4
Maximum Operating Pressure
3000kPa
P.O.A.
Each (On a Reel of 2500) (ex VAT)
TE Connectivity Absolute Pressure Sensor, 3000kPa Operating Max, Surface Mount, 4-Pin, 5000kPa Overload Max, 4-SMD
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
TE Connectivity Absolute Pressure Sensor, 3000kPa Operating Max, Surface Mount, 4-Pin, 5000kPa Overload Max, 4-SMD
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
5000kPa
Sensor Type
Absolute Pressure Sensors
Mounting Type
Surface Mount
Package Type
4-SMD
Pin Count
4
Maximum Operating Pressure
3000kPa
