TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT

RS Stock No.: 230-5592Brand: TE ConnectivityManufacturers Part No.: 20008669-50
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

10bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

4

Dimensions

3.3 x 3.3 x 2.75mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Minimum Operating Pressure

300mbar

Minimum Operating Temperature

-20 °C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT

P.O.A.

Each (On a Reel of 5000) (ex VAT)

TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Overload Pressure

10bar

Sensor Type

Absolute Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

4

Dimensions

3.3 x 3.3 x 2.75mm

Maximum Operating Pressure

1200mbar

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Minimum Operating Pressure

300mbar

Minimum Operating Temperature

-20 °C

Country of Origin

Switzerland